Phoenix Contact GIC Series PCB Connector, 4-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 489-022
- Mfr. Part No.:
- 1849901
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$1,126.87
(exc. GST)
$1,239.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,126.87 | $22.537 |
*price indicative
- RS Stock No.:
- 489-022
- Mfr. Part No.:
- 1849901
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 4 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Series | GIC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 4 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Series GIC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is designed for maximum reliability and efficiency in various applications. Engineered as part of the GIC 2.5/-STGF series, it provides a robust connection with its inverted design, ensuring safe and stable performance. The connector supports a nominal cross-section of 2.5 mm², making it suitable for high-performance tasks across industry sectors. With a rated voltage of 630 V and a nominal current capacity of 12 A, this connector delivers exceptional conductivity while maintaining low contact resistance. The green, flame-retardant housing adds to its durability and usability in demanding environments. Ideal for use with COMBICON MSTB 2.5 systems, this connector features a screw connection method, facilitating easy installation and maintenance.
Supports a wide range of conductor cross-sections for flexible compatibility
Robust screw locking mechanism ensures secure connections
Inverted connector design provides touch-proof outputs
Threaded flange mounting enables stable integration into various systems
Environmentally friendly materials align with EU RoHS compliance
Exceptional thermal performance minimises temperature rise during operation
Meets stringent mechanical test specifications for reliable use
Optimised for ease of use with simple installation procedures
Related links
- Phoenix Contact GIC Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact GIC 2.5/3-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch, 1 Row
- Phoenix Contact GIC 2.5/12-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858976
- Phoenix Contact GIC 2.5/12-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1828906
- Phoenix Contact GIC 2.5/8-STF-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1858934
- Phoenix Contact GIC 2.5 HCV/8-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745687
- Phoenix Contact GIC 2.5 HCV/5-ST-7.62 Series Pluggable Terminal Block 7.62 mm Pitch 1745658
- Phoenix Contact GIC 2.5/10-ST-7.62 Series PCB Connector 7.62 mm Pitch, 1 Row
