Phoenix Contact GMVSTBW 2 Series PCB Connector, 6-Contact, 7.62 mm Pitch, 1 Row
- RS Stock No.:
- 489-017
- Mfr. Part No.:
- 1848038
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 489-017
- Mfr. Part No.:
- 1848038
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Product Type | PCB Connector | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Series | GMVSTBW 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Product Type PCB Connector | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Series GMVSTBW 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is expertly designed to deliver reliable connectivity in various applications, ensuring seamless integration with existing systems. Featuring a robust construction, it excels in performance even under demanding electrical conditions. The connector supports a nominal current of 12 A and a rated voltage of 630 V, making it ideal for high-power applications. Its user-friendly screw connection with tension sleeve allows for secure and stable conductor attachment, while the green housing ensures visibility and ease of identification in any setup. With 6 positions and a 7.62 mm pitch, this connector fits effortlessly into compact spaces, providing a perfect mix of functionality and efficiency.
Designed for high-current applications and superior voltage ratings
Constructed with high-quality materials ensuring durability
User-friendly installation with an efficient screw connection method
Optimised for compact build environments without compromising performance
Supports various conductor cross-sections for versatile usage
Free of hazardous substances, adhering to environmental regulations
Easily integrates with COMBICON MSTB systems for enhanced connectivity
Ideal for industrial applications requiring reliable and consistent connections
Related links
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.62 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBW 2 Series PCB Connector 7.5 mm Pitch, 1 Row Screw
- Phoenix Contact GMVSTBR 2 Series PCB Connector 7.62 mm Pitch, 1 Row
- Phoenix Contact FRONT-GMSTB 2 Series PCB Connector 7.62 mm Pitch, 1 Row
