Phoenix Contact SPC 16 Series PCB Connector, 4-Contact, 10.16 mm Pitch, 1 Row
- RS Stock No.:
- 483-349
- Mfr. Part No.:
- 1711488
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$2,935.09
(exc. GST)
$3,228.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,935.09 | $58.702 |
*price indicative
- RS Stock No.:
- 483-349
- Mfr. Part No.:
- 1711488
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 4 | |
| Product Type | PCB Connector | |
| Pitch | 10.16mm | |
| Number of Rows | 1 | |
| Current | 76A | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Colour | Green | |
| Contact Gender | Female | |
| Voltage | 1kV | |
| Length | 96.6mm | |
| Width | 58.4mm | |
| Series | SPC 16 | |
| Depth | 26.6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 4 | ||
Product Type PCB Connector | ||
Pitch 10.16mm | ||
Number of Rows 1 | ||
Current 76A | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Colour Green | ||
Contact Gender Female | ||
Voltage 1kV | ||
Length 96.6mm | ||
Width 58.4mm | ||
Series SPC 16 | ||
Depth 26.6mm | ||
- COO (Country of Origin):
- IN
The Phoenix Contact PCB connector is a versatile solution designed for efficient and reliable electrical connections in compact applications. Optimised for user-friendly installations, this connector utilises a push-in spring connection method, allowing for tool-free wiring and ensuring a secure fit that delivers stable contact over time. Featuring a robust design that accommodates a range of conductor sizes, it can easily handle demanding electrical environments while meeting stringent EMC requirements. With a striking green housing, this connector not only stands out but also integrates seamlessly into a variety of systems. The sturdy screw flange mounting enhances mechanical stability, making it ideal for tight installation scenarios, while the integrated double steel spring adds an extra layer of safety against temperature fluctuations. This product is designed with longevity in mind, assuring users of its reliability in various operational contexts.
Time-saving installation with no tools required
Designed for long-term stability with defined contact force
Convenient conductor connection with a fixed screwdriver
Double steel spring guarantees additional security
Ideal for tight spaces with connections from one direction
Shielded for compliance with EMC standards
Superior mechanical stability through screwable flange
- RS Stock No. 0520156
- Mfr. Part No. 1922666
1 Pack of 50
$2,309.76
- RS Stock No. 0497014
- Mfr. Part No. 1922695
1 Pack of 50
$3,689.91
- RS Stock No. 0487764
- Mfr. Part No. 1333872
1 Pack of 25
$2,534.46
- RS Stock No. 0483861
- Mfr. Part No. 1848781
1 Pack of 50
$4,724.43
Related links
- Phoenix Contact SPC 16/4-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711394
- Phoenix Contact SPC 16/9-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711336
- Phoenix Contact SPC 16/8-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711323
- Phoenix Contact SPC 16/9-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711446
- Phoenix Contact SPC 16/6-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711307
- Phoenix Contact SPC 16/5-ST-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711297
- Phoenix Contact SPC 16/5-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711404
- Phoenix Contact SPC 16/3-STF-10.16 Series Pluggable Terminal Block 10.16 mm Pitch 1711381












