TE Connectivity 2842 Series PCB Terminal Block, 2-Contact, 2.5 mm Pitch, Board, 1 Row
- RS Stock No.:
- 428-576
- Mfr. Part No.:
- 2842530-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$14.99
(exc. GST)
$16.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | $14.99 | $0.75 |
| 5 - 9 | $13.79 | $0.69 |
| 10 + | $12.44 | $0.622 |
*price indicative
- RS Stock No.:
- 428-576
- Mfr. Part No.:
- 2842530-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Terminal Block | |
| Pitch | 2.5mm | |
| Current | 4A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide 66 | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 150V ac | |
| Series | 2842 | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Terminal Block | ||
Pitch 2.5mm | ||
Current 4A | ||
Number of Rows 1 | ||
Housing Material Polyamide 66 | ||
Mount Type Board | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 150V ac | ||
Series 2842 | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU ELV | ||
The TE Connectivity 2-position PCB terminal block header is designed for wire-to-board connections with a 2.5 mm 0.98 in centerline spacing in a single-row configuration. Rated for 150 VAC, it is ideal for power and signal transmission in printed circuit board mounting.
Contact Under plating Material Nickel
Contact Mating Area Plating Material Tin Sn
Contact Base Material Copper Alloy
Contact Current Rating Max 4 A
Related links
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 2.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.81 mm Pitch 1 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
- TE Connectivity 2842 Series PCB Terminal Block 3.5 mm Pitch 2 Row
