NEMIQ TB Series PCB Terminal Block, 4-Contact, 6.5 mm Pitch, Surface, 1 Row

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

$2.07

(exc. GST)

$2.28

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$2.07-
10 +$1.917%

*price indicative

RS Stock No.:
349-814
Distrelec Article No.:
303-86-339
Mfr. Part No.:
TB-04 0560
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Product Type

PCB Terminal Block

Number of Contacts

4

Pitch

6.5mm

Current

4A

Number of Rows

1

Minimum Wire Size mm²

0.5mm²

Mount Type

Surface

Housing Material

Thermoplastic

Maximum Wire Size mm²

6mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

10AWG

Wire Connection Method

Plug-In

Colour

Green

Voltage

60V

Series

TB

Standards/Approvals

CE, UKCA

Length

36mm

Width

40.6mm

COO (Country of Origin):
CN
The NEMIQ Terminal block is a 4-pole, screw mount type with a lever. It supports cable sizes from 0.5 to 4.0 mm² (6 mm² solid) and is compatible with AWG 28 to 10.

Mounting method Surface mounted

Material insulation body Thermoplastic

Colour Green

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy