WAGO 253 Series PCB Terminal Block, 7-Contact, 5 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 30 units)*

$462.57

(exc. GST)

$508.83

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$462.57$15.419

*price indicative

RS Stock No.:
225-579
Mfr. Part No.:
253-107
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Terminal Block

Pitch

5mm

Current

17.5A

Number of Rows

1

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Mount Type

Through Hole

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

Colour

Grey

Wire Connection Method

Push Wire

Voltage

32V

Depth

12.8mm

Series

253

Standards/Approvals

No

Width

37mm

COO (Country of Origin):
CN
The Wago 2 Conductor PCB Terminal Block redefines reliability and convenience with its innovative push-in wiring technology. It offers both vertical and horizontal wiring options, making it suitable for a variety of applications. The terminal block features a robust construction with a polyamide housing and flammability class V0, ensuring durability and safety in challenging environments. Its compact dimensions and precise solder pin arrangement enable easy integration into any PCB layout. Elevate your electrical projects with this advanced product, engineered to meet the highest industry standards.

Supports dual entry wiring to maximise flexibility

Compliant with RoHS standards

Rated for a maximum surge voltage of 4 kV ensuring reliability under pressure

Approved under multiple standards for safety and compliance assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy