WAGO 2626 Series PCB Connector, 3-Contact, 7.5 mm Pitch, Feed Through, 1 Row
- RS Stock No.:
- 224-976
- Mfr. Part No.:
- 2626-3103
- Brand:
- WAGO
Subtotal (1 box of 90 units)*
$874.90
(exc. GST)
$962.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $874.90 | $9.721 |
*price indicative
- RS Stock No.:
- 224-976
- Mfr. Part No.:
- 2626-3103
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 3 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 1 | |
| Current | 48A | |
| Mount Type | Feed Through | |
| Housing Material | Polyamide 66 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 63V | |
| Width | 24.3mm | |
| Standards/Approvals | No | |
| Series | 2626 | |
| Depth | 18.5mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 3 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 1 | ||
Current 48A | ||
Mount Type Feed Through | ||
Housing Material Polyamide 66 | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 63V | ||
Width 24.3mm | ||
Standards/Approvals No | ||
Series 2626 | ||
Depth 18.5mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block is a reliable connectivity solution designed for modern electrical applications. With its innovative Push-in CAGE CLAMP technology, this 3-pole terminal block facilitates seamless connections for both solid and fine-stranded conductors, catering to diverse installation needs. The compact design features a pin spacing of 7.5 mm, making it ideal for efficient PCB layouts.
Compliant with international standards for quality assurance
Facilitates quick and simple testing procedures during installation
Features compact footprint while maintaining high performance standards
Temperature resilience improves longevity in extreme environments
Manufactured with materials that comply with RoHS standards
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 12.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
