WAGO 2626 Series PCB Connector, 1-Contact, 7.5 mm Pitch, Feed Through, 2 Row
- RS Stock No.:
- 224-963
- Mfr. Part No.:
- 2626-3101/000-005
- Brand:
- WAGO
Subtotal (1 box of 200 units)*
$680.11
(exc. GST)
$748.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $680.11 | $3.401 |
*price indicative
- RS Stock No.:
- 224-963
- Mfr. Part No.:
- 2626-3101/000-005
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 1 | |
| Product Type | PCB Connector | |
| Pitch | 7.5mm | |
| Number of Rows | 2 | |
| Current | 48A | |
| Housing Material | Polyamide 66 | |
| Mount Type | Feed Through | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 1mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Red | |
| Wire Connection Method | Push-in | |
| Voltage | 1kV | |
| Series | 2626 | |
| Standards/Approvals | CSA, IEC/EN 60664-1, UL 1059 | |
| Length | 9.3mm | |
| Depth | 18.5mm | |
| Width | 9.3mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 1 | ||
Product Type PCB Connector | ||
Pitch 7.5mm | ||
Number of Rows 2 | ||
Current 48A | ||
Housing Material Polyamide 66 | ||
Mount Type Feed Through | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 1mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 8AWG | ||
Colour Red | ||
Wire Connection Method Push-in | ||
Voltage 1kV | ||
Series 2626 | ||
Standards/Approvals CSA, IEC/EN 60664-1, UL 1059 | ||
Length 9.3mm | ||
Depth 18.5mm | ||
Width 9.3mm | ||
- COO (Country of Origin):
- PL
The Wago PCB terminal block combines functionality and compact design, catering to the needs of modern electrical applications. Featuring a 1-pole configuration with Push-in CAGE CLAMP technology, this terminal block ensures efficient and secure connections for solid and fine-stranded conductors. With dimensions specifically tailored for PCB integration, it seamlessly fits within tight spaces, making it ideal for various panel feedthrough applications.
Designed with a pin spacing that meets industry standards for compatibility
Complies with RoHS regulations for environmental safety
Provides detailed technical documentation and CAD models for integration support
Available in a vibrant red colour for easy identification on the panel
Related links
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 2 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
- WAGO 2626 Series PCB Connector 7.5 mm Pitch 1 Row
