WAGO 236 Series PCB Terminal Block, 12-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (20 units, in boxes of 20)*

$195.19

(exc. GST)

$214.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$195.19$9.76

*price indicative

RS Stock No.:
224-856
Mfr. Part No.:
236-112
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

12

Product Type

PCB Terminal Block

Pitch

5.08mm

Current

24A

Number of Rows

1

Minimum Wire Size mm²

2mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Grey

Wire Connection Method

Cage Clamp

Voltage

25V

Series

236

Width

62.3mm

Depth

14mm

Standards/Approvals

No

COO (Country of Origin):
CH
The Wago PCB terminal block elevates connectivity with its innovative CAGE CLAMP technology, expertly designed for efficient wiring in intricate layouts. Crafted with versatility in mind, the terminal accommodates pin spacings of 5/5.08 mm, making it ideal for various applications. With a compact design that allows for staggered installations, it not only saves space but also simplifies maintenance.

Compact design allows for staggered installations to save space

High safety ratings ensure reliable performance across different environments

Available in a professional grey colour to match existing setups

Meets multiple regulatory standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy