WAGO 736 Series PCB Terminal Block, 6-Contact, 7.62 mm Pitch, Through Hole, 2 Row

Subtotal (1 box of 84 units)*

$813.53

(exc. GST)

$894.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$813.53$9.685

*price indicative

RS Stock No.:
223-055
Mfr. Part No.:
736-603
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

21A

Number of Rows

2

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Orange

Wire Connection Method

Cage Clamp

Voltage

40V

Depth

21mm

Series

736

Width

21.24mm

Standards/Approvals

No

COO (Country of Origin):
PL
The Wago Double deck PCB terminal block offers an innovative and space-efficient solution for connecting multiple conductors in confined spaces. Designed with a 2.5 mm² conductor capacity and featuring pin spacing of 7.62 mm, it ensures a compact yet reliable performance for various electrical applications. With its CAGE CLAMP technology, it guarantees simple and effective installation, allowing users to connect solid and fine-stranded conductors with ease.

Rated for a wide temperature range ensuring versatility in usage

Custom marking options allow for clear identification at all termination levels

Low space requirements facilitate a neat wiring layout

Robust approvals and certifications ensure reliability across applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy