WAGO 250 Series PCB Connector, 6-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination
- RS Stock No.:
- 221-240
- Mfr. Part No.:
- 250-106
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$129.40
(exc. GST)
$142.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $129.40 | $2.588 |
*price indicative
- RS Stock No.:
- 221-240
- Mfr. Part No.:
- 250-106
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 6 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Push-In Cage Clamp | |
| Series | 250 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 6 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Push-In Cage Clamp | ||
Series 250 | ||
- COO (Country of Origin):
- CH
The Wago PCB Terminal Block is a versatile and compact solution designed to enhance connectivity in various electrical applications. With a clear focus on user friendliness, this product incorporates push in termination technology that simplifies the process of connecting both solid and ferruled conductors. The unique 45° conductor entry angle not only optimises space but also ensures effortless wiring, making it an ideal choice for environments where real estate on the PCB is at a premium.
Compact design reduces space requirements on PCBs
Conductor entry at 45° allows efficient and organised wiring
Customisation options available for colour and pole configurations
Compatible with a wide range of conductor sizes
Manufactured with high quality materials for enhanced durability
Compliant with several international standards for safety and reliability
Conductor entry at 45° allows efficient and organised wiring
Customisation options available for colour and pole configurations
Compatible with a wide range of conductor sizes
Manufactured with high quality materials for enhanced durability
Compliant with several international standards for safety and reliability
Related links
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.54mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 2.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
- WAGO 250 Series PCB Connector 3.5mm Pitch 1-Row, Push-In Cage Clamp Termination
