WAGO 250 Series PCB Connector, 6-Contact, 2.5 mm Pitch, 1 Row, 250-406/000-012

Subtotal (1 box of 70 units)*

$259.67

(exc. GST)

$285.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$259.67$3.71

*price indicative

RS Stock No.:
221-001
Mfr. Part No.:
250-406/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

6

Product Type

PCB Connector

Pitch

2.5mm

Number of Rows

1

Current

4A

Minimum Wire Size mm²

2mm²

Housing Material

Polyamide 66

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

20AWG

Colour

Orange

Wire Connection Method

Push-in

Voltage

160V

Series

250

Width

16.5mm

Standards/Approvals

CSA, IEC/EN 60664-1, UL 1059

Depth

12mm

The Wago PCB Terminal Block with push button technology is engineered for efficiency and reliable performance in compact spaces. Featuring a unique push in CAGE CLAMP connection system, it simplifies the installation of solid and fine stranded conductors, enhancing wiring ease without sacrificing space. This versatile component accommodates various conductor sizes and is designed to withstand environmental challenges, making it ideal for a wide range of applications.

Designed with a compact footprint to maximise space efficiency

Allows for easy termination of both solid and fine stranded conductors

Constructed with durable polyamide material for enhanced reliability

Compliant with stringent RoHS standards for environmental safety

Approvals from leading safety standards ensure trusted performance

Available in multiple variants to suit diverse connectivity needs

Integrated colour coded components facilitate easy identification

Supports a wide temperature range for varied applications