WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$61.92

(exc. GST)

$68.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$61.92$0.619

*price indicative

RS Stock No.:
221-183
Mfr. Part No.:
236-716
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Mount Type

Through Hole

Housing Material

Polyamide 66

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Parallel, Perpendicular

Wire Connection Method

Cage Clamp

Colour

Orange

Depth

14mm

Series

236

Standards/Approvals

No

Width

7.2mm

The Wago Stackable PCB Terminal Block is designed to enhance your wiring applications with its stackable modularity and robust CAGE CLAMP connection technology. Perfectly suited for various configurations, it accommodates a wide range of conductor sizes and features flexible pin spacing. The unit emphasises high efficiency in factory wiring, allowing actuations both parallel and perpendicular to conductor entry, thereby streamlining your installation process.

Configurable for custom PCB assemblies to accommodate unique project requirements

Includes variants for Ex approvals ensuring compliance in sensitive environments

Designed with a flame retardant polyamide housing for enhanced safety

Reported to deliver superior connectivity with minimal maintenance

Meets international approvals guaranteeing compliance with various safety standards

Related links