WAGO 236 Series PCB Terminal Block, 1-Contact, 5.08 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$67.37

(exc. GST)

$74.11

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$67.37$0.674

*price indicative

RS Stock No.:
221-173
Mfr. Part No.:
236-717
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

24A

Housing Material

Polyamide 66

Mount Type

Through Hole

Minimum Wire Size mm²

0.08mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Colour

Light Green

Wire Connection Method

Cage Clamp

Voltage

25V

Width

7.2mm

Series

236

Depth

14mm

Standards/Approvals

No

The Wago Stackable PCB Terminal Block with CAGE CLAMP connection embodies versatility and reliability in a compact design. Catering to a variety of applications, this light green terminal block provides an intuitive solution for connecting conductors effortlessly. With both parallel and perpendicular actuation options, it is designed to accommodate diverse wiring configurations, ensuring ease of use even in constrained spaces. The combination of durable materials, including polyamide and chrome nickel spring steel, guarantees longevity and safety in various operational environments.

Compatible with various end plates for customisation

Manufactured to meet multiple international standards for certified safety

Lightweight design enhances ease of handling and installation

Pre configured for simple assembly and disassembly processes

Utilises environmentally compliant materials that uphold sustainable practices

Related links