WAGO 235 Series PCB Terminal Block, 1-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 100 units)*

$67.06

(exc. GST)

$73.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$67.06$0.671

*price indicative

RS Stock No.:
221-117
Mfr. Part No.:
235-501
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Product Type

PCB Terminal Block

Pitch

7.62mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

2mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

14AWG

Orientation

0°

Wire Connection Method

Push Wire

Colour

Grey

Voltage

40V

Standards/Approvals

No

Series

235

Depth

12.5mm

Width

9mm

COO (Country of Origin):
CN
The Wago Stackable PCB Terminal Block is engineered for flexibility and high performance in electrical connections. Featuring a low profile design, it allows for seamless integration into custom terminal strip assemblies, while its innovative PUSH WIRE technology guarantees reliable and efficient connection of solid conductors. Its robust construction, characterised by double solder pins and high mechanical stability, ensures long lasting reliability even in demanding environments.

Supports both metric and inch pin spacing for versatile installation

Compatible with a variety of conductor types for diverse applications

Constructed to meet international standards for superior quality and safety

Low profile design optimises space efficiency in installations

Available in multiple colours to suit different aesthetic or functional needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy