WAGO 250 Series PCB Connector, 15-Contact, 3.5mm Pitch, Through Hole Mount, 1-Row, Push-In Cage Clamp Termination

Subtotal (1 box of 20 units)*

$508.08

(exc. GST)

$558.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$508.08$25.404

*price indicative

RS Stock No.:
221-034
Mfr. Part No.:
250-115/000-012
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

15

Pitch

3.5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Push-In Cage Clamp

Series

250

COO (Country of Origin):
CH
The Wago PCB Terminal Block offers an innovative solution for efficient wiring with its push in technology. Tailored for precision and ease, it features a 15 pole design allowing for secure connections while maintaining minimal space on your PCB. Built with high quality polyamide, this terminal block ensures durability and is suitable for a wide temperature range. The integrated push buttons simplify the insertion of fine stranded conductors, enhancing both safety and convenience.

Space saving wiring allows for neat and efficient layouts
Reliable performance is ensured with approvals from international standards
Custom colour combinations enable tailored solutions for specific applications
Compact size makes it ideal for use where space is limited

Related links