WAGO 254 Series PCB Connector, 4-Contact, 7.62 mm Pitch, Through Hole, 1 Row

Subtotal (1 box of 35 units)*

$255.35

(exc. GST)

$280.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$255.35$7.296

*price indicative

RS Stock No.:
220-912
Mfr. Part No.:
254-554
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

4

Product Type

PCB Connector

Pitch

7.62mm

Current

24A

Number of Rows

1

Mount Type

Through Hole

Housing Material

Polyamide 66

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

12AWG

Wire Connection Method

Push Wire

Colour

Grey

Voltage

50V

Series

254

Width

31.5mm

Standards/Approvals

No

Depth

13.5mm

COO (Country of Origin):
PL
The Wago PCB terminal block combines compact design with innovative PUSH WIRE technology, making it an ideal choice for efficient and reliable circuit connections. Designed for minimal depth, it saves precious real estate on the PCB while facilitating easy insertion of both solid and stranded conductors. This product is engineered to meet rigorous standards, ensuring safety and high-performance operation.

Compact design with a low profile to optimise PCB space

Integrated PUSH WIRE technology for secure and easy conductor insertion

Compatible with a range of conductor sizes for versatile applications

Manufactured from robust polyamide for superior insulation properties

Rating options cater to diverse operational requirements across industries

Efficient clamping units enable quick and reliable connections

Solder pin design supports straightforward PCB mounting

Environmental tolerance ensures functionality under varied temperature ranges

Available in multiple configurations to suit different wiring needs

Meets compliance standards for enhanced safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy