WAGO 257 Series PCB Connector, 1-Contact, 7.5/7.62mm Pitch, Through Hole Mount, 2-Row, Push In Termination

Subtotal (1 box of 100 units)*

$86.78

(exc. GST)

$95.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$86.78$0.868

*price indicative

RS Stock No.:
220-719
Mfr. Part No.:
257-753
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

1

Pitch

7.5/7.62mm

Number of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Push In

Series

257

COO (Country of Origin):
PL
The Wago Stackable PCB Terminal Block with push buttons and CAGE CLAMP connection represents a significant advancement in compact wiring solutions. Designed for ease of use, it offers a robust one pole connection that simplifies installations. Its innovative design eliminates the need for tools, allowing for quick and efficient conductor connections. The light grey finish adds a sleek touch, making it ideal for various applications. Boasting a versatile pin spacing and accommodating a wide range of wire sizes, it provides ultimate flexibility without compromising on quality.

Compatible with diverse wire sizes for versatile applications
Constructed with high quality materials for long lasting durability
Screwless push button actuation simplifies on site modifications
Features excellent insulation properties for enhanced safety
Designed for straightforward installation with clear orientation markings

Related links