WAGO 257 Series PCB Connector, 10-Contact, 7.62 mm Pitch, 1 Row, 257-510

Subtotal (1 box of 15 units)*

$176.51

(exc. GST)

$194.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$176.51$11.767

*price indicative

RS Stock No.:
225-012
Mfr. Part No.:
257-510
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Connector

Number of Contacts

10

Pitch

7.62mm

Number of Rows

1

Minimum Wire Size mm²

0.08mm²

Housing Material

Polyamide 66

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

28AWG

Maximum Wire Size AWG

12AWG

Orientation

Colour

Grey

Wire Connection Method

Cage Clamp

Depth

14.2mm

Series

257

Standards/Approvals

No

Width

77.9mm

The Wago PCB Terminal Block merges efficiency with innovation, designed to accommodate a multitude of electrical wiring needs. With its push button actuation and CAGE CLAMP connection technology, it offers an ideal solution for field wiring, facilitating a quick and tool free connection process. Its versatile design supports both solid and fine stranded conductors, making it adaptable to various applications. The terminal block is not only approved for various electrical standards but also incorporates unique features for enhanced usability and safety.

Compatible with both solid and fine stranded conductors allowing flexibility in wiring options

Metric and inch pin spacing configuration makes it suitable for diverse applications

Grey colour lends a professional appearance while ensuring visibility in various settings

Lightweight design facilitates easier handling during installation

Incorporates enhanced safety features adhering to multiple international standards

Streamlined design supports efficient heat dissipation contributing to overall reliability