Essentra LCBSBM-04-01A-RT 6.4 mm High 15.1 mm High Nylon PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 100 units)*

$101.60

(exc. GST)

$111.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
100 - 900$1.016$101.60
1000 - 1900$1.006$100.60
2000 - 4900$0.99$99.00
5000 +$0.961$96.10

*price indicative

RS Stock No.:
280-9174
Mfr. Part No.:
LCBSBM-04-01A-RT
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Support

Height

6.4mm

Overall Height

15.1mm

PCB Hole Diameter

3.18mm

PCB Thickness

1.57mm

Material

Nylon

Support Base Length

12.7mm

Support Base Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
GB

Nylon adhesive PCB spacers


PCB spacers with an adhesive base (0.8 mm thick).

Small dimensions, adhesive surface area just 12.7 x 12.7 mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy