Wurth Elektronik 709264000 9.9 mm High 19.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- RS Stock No.:
- 184-3059
- Mfr. Part No.:
- 709264000
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.00
(exc. GST)
$11.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,160 unit(s) ready to ship from another location
- Plus 1,950 unit(s) shipping from 11 November 2026
- Plus 1,150 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.00 | $10.00 |
| 130 - 240 | $0.975 | $9.75 |
| 250 + | $0.959 | $9.59 |
*price indicative
- RS Stock No.:
- 184-3059
- Mfr. Part No.:
- 709264000
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Product Type | Adhesive-Backed Support | |
| Overall Height | 19.9mm | |
| Height | 9.9mm | |
| PCB Hole Diameter | 4mm | |
| PCB Thickness | 1.7mm | |
| Material | Nylon | |
| Support Base Length | 20mm | |
| Support Base Width | 20mm | |
| Standards/Approvals | REACH, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Adhesive-Backed Support | ||
Overall Height 19.9mm | ||
Height 9.9mm | ||
PCB Hole Diameter 4mm | ||
PCB Thickness 1.7mm | ||
Material Nylon | ||
Support Base Length 20mm | ||
Support Base Width 20mm | ||
Standards/Approvals REACH, IEC, RoHS | ||
- COO (Country of Origin):
- TW
Applications
For use in multi-level applications. Self-adhesive base eases assembly. Fixed to the panel by clip
Related links
- Wurth Elektronik 709264000 9.9 mm High 19.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 5.4 mm High 15.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709261000 5.4 mm High 15.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709265000 12.9 mm High 22.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709262000 6.4 mm High 16.4 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 16.3 mm High 26.3 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 12.9 mm High 22.9 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm
- Wurth Elektronik 709266000 16.3 mm High 26.3 mm High Nylon Adhesive-Backed Support for 4 mm PCB Hole, 20 mm 20 mm