Wurth Elektronik 700970600 6 mm High Nylon Snap Rivet Support for 2 mm PCB Hole
- RS Stock No.:
- 184-2879
- Mfr. Part No.:
- 700970600
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $1.75
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$15.20
(exc. GST)
$16.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.304 | $15.20 | - |
| 250 - 450 | $0.297 | $14.85 | $1.75 |
| 500 + | $0.292 | $14.60 | $6.00 |
*price indicative
- RS Stock No.:
- 184-2879
- Mfr. Part No.:
- 700970600
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Snap Rivet Support | |
| Height | 6mm | |
| PCB Hole Diameter | 2mm | |
| Material | Nylon | |
| Standards/Approvals | REACH, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Snap Rivet Support | ||
Height 6mm | ||
PCB Hole Diameter 2mm | ||
Material Nylon | ||
Standards/Approvals REACH, RoHS, IEC | ||
- COO (Country of Origin):
- TW
Applications
Snap rivet for fast and long-lasting connection. For connections amongst panels or with accessories. Suitable for several materials (metal, plastics, glass, ...). Offers excellent isolation and is versatile for use with many electronic devices
Related links
- Wurth Elektronik 700970600 6 mm High Nylon Snap Rivet Support for 2 mm PCB Hole
- Wurth Elektronik 6.5 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 3.2 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
- Wurth Elektronik 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 9 mm High Nylon Snap Rivet Support for 4 mm PCB Hole
- Wurth Elektronik 700972800 10 mm High Nylon Snap Rivet Support for 3 mm PCB Hole
- Wurth Elektronik 700972100 3.6 mm High Nylon Snap Rivet Support for 2.6 mm PCB Hole
