RS PRO Nylon Support 1.57 mm for 3.18 mm PCB Hole
- RS Stock No.:
- 726-467
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$15.40
(exc. GST)
$16.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.308 | $15.40 |
| 500 - 2450 | $0.191 | $9.55 |
| 2500 - 4950 | $0.118 | $5.90 |
| 5000 + | $0.116 | $5.80 |
*price indicative
- RS Stock No.:
- 726-467
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Support | |
| Chassis Hole Diameter | 3.18mm | |
| PCB Hole Diameter | 3.18mm | |
| Chassis Thickness | 1.57mm | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Support | ||
Chassis Hole Diameter 3.18mm | ||
PCB Hole Diameter 3.18mm | ||
Chassis Thickness 1.57mm | ||
Material Nylon | ||
- COO (Country of Origin):
- CN
The RS PRO Locking Circuit Board Support is designed to provide secure and stable mounting of printed circuit boards. It features a releasable locking mechanism that ensures firm retention during operation.
Simple to install
Releasable locking mechanism secures PCB in place

