RS PRO 13.2 mm High 13.2 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS Stock No.:
- 304-173
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$13.70
(exc. GST)
$15.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.274 | $13.70 |
| 500 - 950 | $0.26 | $13.00 |
| 1000 - 2450 | $0.241 | $12.05 |
| 2500 - 4950 | $0.222 | $11.10 |
| 5000 + | $0.214 | $10.70 |
*price indicative
- RS Stock No.:
- 304-173
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Height | 13.2mm | |
| Overall Height | 13.2mm | |
| PCB Hole Diameter | 3.2mm | |
| PCB Thickness | 1.6mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Height 13.2mm | ||
Overall Height 13.2mm | ||
PCB Hole Diameter 3.2mm | ||
PCB Thickness 1.6mm | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
RS PRO PCB Support, Snap-In Base, 13.2 mm Overall Height
RS PRO PCB Support is designed to provide reliable and efficient support for printed circuit boards (PCBs). With a snap-in base, this support post is ideal for applications where PCBs do not require fixing, offering a simple yet effective solution for maintaining stability and alignment. Made from durable nylon, it ensures long-lasting performance in various industrial environments.
Features and Benefits
Snap-In Base: Allows for easy installation by hand, reducing assembly time and effort
Ideal for Non-Fixed PCBs: Supports PCBs that do not require fixing, providing flexibility in design
Central Support for Larger PCBs: Can be used as a central support, enhancing stability for larger boards
Durable Nylon Material: Ensures longevity and resistance to wear, suitable for industrial use
Applications
Electronics manufacturing
PCB assembly
Prototyping and testing environments
Additional Information
Material: Nylon, known for its strength and durability
Overall Height: 13.2 mm, suitable for various PCB configurations
PCB Hole Diameter: 2.5 mm, compatible with standard PCB designs
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 12.7 mm High 16.4 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 4.8 mm High 8.5 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 11.1 mm High 14.8 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 3.2 mm High 6.9 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 11 mm High 11 mm High Polyamide 66 PCB Spacer for 3.2 mm PCB Hole
- RS PRO 19.1 mm High Polyamide 66 PCB Support for 4 mm PCB Hole
- RS PRO 14.3 mm High 23 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
- RS PRO 6.4 mm High 15.1 mm High Polyamide 66 PCB Support for 3.18 mm PCB Hole, 12.7 mm 12.7 mm
