Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 663-3463
- Mfr. Part No.:
- PST-2-01
- Brand:
- Essentra
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 40 units)*
$14.36
(exc. GST)
$15.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 680 unit(s) ready to ship from another location
- Plus 4,000 unit(s) shipping from 11 January 2027
- Plus 1,640 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 40 - 360 | $0.359 | $14.36 |
| 400 - 760 | $0.354 | $14.16 |
| 800 - 1960 | $0.351 | $14.04 |
| 2000 + | $0.34 | $13.60 |
*price indicative
- RS Stock No.:
- 663-3463
- Mfr. Part No.:
- PST-2-01
- Brand:
- Essentra
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
| Brand | Essentra | |
| Product Type | PCB Spacer | |
| Sub Type | Push Spacer | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Nylon | |
| Standards/Approvals | EC, EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Product Type PCB Spacer | ||
Sub Type Push Spacer | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Nylon | ||
Standards/Approvals EC, EU, RoHS | ||
- COO (Country of Origin):
- GB
Push Spacers
Nylon push spacers in various heights.
Material: Nylon 66
Colour: Natural
Related links
- Essentra Nylon PCB Spacer Push Spacer for 2.54 mm PCB Hole
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole
- Essentra Nylon PCB Spacer Studded Fixing Spacer for 3.18 mm PCB Hole
- Essentra Nylon PCB Spacer for 4 mm PCB Hole
- Essentra TEHCBS 8 01 12.7 mm High Nylon PCB Support Pillar for 4 mm PCB Hole
- Essentra LCBSM-2-01 Nylon PCB Support Pillar for 3.18 mm PCB Hole
- Essentra DLMSPM-2-01 Nylon PCB Post for 3.18 mm PCB Hole