Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
- RS Stock No.:
- 507-3249
- Mfr. Part No.:
- SFCBS-M4-18M-01
- Brand:
- Essentra
35900 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.399
(exc. GST)
$0.439
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 900 | $0.399 | $39.90 |
1000 - 1900 | $0.388 | $38.80 |
2000 - 4900 | $0.374 | $37.40 |
5000 + | $0.359 | $35.90 |
*price indicative
- RS Stock No.:
- 507-3249
- Mfr. Part No.:
- SFCBS-M4-18M-01
- Brand:
- Essentra
Related links
- Essentra Nylon Studded Fixing Spacer for 4mm PCB Hole
- Essentra Nylon Studded Fixing Spacer for 3.18mm PCB Hole
- Essentra Nylon for 4mm PCB Hole
- Essentra Nylon Blind Hole Fixing Spacer for 4mm PCB Hole
- Essentra Nylon Push Spacer for 2.54mm PCB Hole
- Essentra Nylon for 4.7mm PCB Hole
- MDLSP1-18M-01 , 18mm High Nylon PCB Post for 2.5mm PCB Hole, 4.6mm Base
- Essentra Nylon