Essentra Nylon PCB Spacer Studded Fixing Spacer for 4 mm PCB Hole

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 1%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$64.00

(exc. GST)

$70.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 900$0.64$64.00-
1000 - 1900$0.632$63.201%
2000 - 4900$0.621$62.102%
5000 +$0.599$59.906%

*price indicative

RS Stock No.:
507-3205
Mfr. Part No.:
MSCBS-22.5-01
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Spacer

Sub Type

Studded Fixing Spacer

Chassis Hole Diameter

4mm

Chassis Thickness

1.57mm

PCB Hole Diameter

4mm

PCB Thickness

1.57mm

Thread Size

M4

Threaded Stud Length

6.4mm

Material

Nylon

Standards/Approvals

EU, RoHS, EC

COO (Country of Origin):
GB

MSCBS series M4 spacers


PCB spacers fixed via M4 nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy