Bulk discount available
Subtotal (1 bag of 100 units)*
$24.42
(exc. GST)
$26.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | $24.42 | $0.244 |
| 10 - 19 | $24.19 | $0.242 |
| 20 - 49 | $23.88 | $0.239 |
| 50 + | $23.30 | $0.233 |
*price indicative
- RS Stock No.:
- 265-2265
- Mfr. Part No.:
- SS 8 3L
- Brand:
- Essentra
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
| Brand | Essentra | |
| Body Height | 9.5mm | |
| Material | CPVC | |
| Body Diameter | 9.5mm | |
| For Screw Size | M4, No.8 | |
| Bore Diameter | 4.4mm | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Body Height 9.5mm | ||
Material CPVC | ||
Body Diameter 9.5mm | ||
For Screw Size M4, No.8 | ||
Bore Diameter 4.4mm | ||
- COO (Country of Origin):
- ES
Round Plastic Spacers
Chemical resistant
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0
Low moisture absorption
High dielectric strength
Material flammability UL94 V-0