Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- RS Stock No.:
- 230-2050
- Mfr. Part No.:
- 9774005633R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 4000 units)*
$3,952.00
(exc. GST)
$4,348.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 - 4000 | $0.988 | $3,952.00 |
| 8000 - 36000 | $0.906 | $3,624.00 |
| 40000 + | $0.815 | $3,260.00 |
*price indicative
- RS Stock No.:
- 230-2050
- Mfr. Part No.:
- 9774005633R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS, EU, IEC 61249-2-21, JEDEC JS709B, EC, REACH | |
| Kit Contents | Steel Spacer with Internal Thread | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS, EU, IEC 61249-2-21, JEDEC JS709B, EC, REACH | ||
Kit Contents Steel Spacer with Internal Thread | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI SMT Spacer with M1.6 internal thread size and it has tin surface with steel material.
Operating temperature -55 up to +150 °C
Tightening torque 0.1 Nm
Related links
- Wurth Elektronik Steel, kit contents: Steel Spacer with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Internal Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with External Thread
- Wurth Elektronik Steel, kit contents: Steel Spacer with Through Hole
- Wurth Elektronik Steel, kit contents: Steel Spacer Reverse with Through Hole
- Wurth Elektronik Steel Studded & Push in Spacers WA-SMST SMT Steel Spacer with Through Hole for 3.3 mm PCB Hole
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer Stud
- Wurth Elektronik Steel Studded & Push in Spacers Steel Spacer
