Wurth Elektronik Polyamide 5 mm
- RS Stock No.:
- 184-2155
- Distrelec Article No.:
- 304-39-020
- Mfr. Part No.:
- 960040021
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
$15.75
(exc. GST)
$17.30
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 100 | $0.315 | $15.75 |
| 150 + | $0.308 | $15.40 |
*price indicative
- RS Stock No.:
- 184-2155
- Distrelec Article No.:
- 304-39-020
- Mfr. Part No.:
- 960040021
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Bore Size | 2.7mm | |
| Product Type | Round Spacer | |
| Height | 4mm | |
| Material | Polyamide | |
| Diameter | 5mm | |
| Standards/Approvals | IEC 61249-2-21, EC, RoHS, EU | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Bore Size 2.7mm | ||
Product Type Round Spacer | ||
Height 4mm | ||
Material Polyamide | ||
Diameter 5mm | ||
Standards/Approvals IEC 61249-2-21, EC, RoHS, EU | ||
Insulating round spacers with polished ends.
