Wurth Elektronik Steel SMT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
176-8142
Mfr. Part No.:
9774015960R
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Type

SMT

Body Height

1.5mm

Material

Steel

Body Diameter

6mm

Bore Diameter

3.3mm

COO (Country of Origin):
DE
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy