Wurth Elektronik Steel
- RS Stock No.:
- 176-8015
- Mfr. Part No.:
- 9774070960R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (450 units, on reels of 450)*
$897.75
(exc. GST)
$987.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | $1.995 | $897.75 |
| 900 - 4050 | $1.945 | $875.25 |
| 4500 + | $1.751 | $787.95 |
*price indicative
- RS Stock No.:
- 176-8015
- Mfr. Part No.:
- 9774070960R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006) | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals RoHS (2011/65/EU&2015/863), Halogen Free (IEC 61249-2-21), Halogen Free (JEDEC JS709B), REACH ((EC) 1907/2006) | ||
- COO (Country of Origin):
- DE
Applications
Simple and fast automated assembly
For distances from 1 to 15 mm
With non stop internal diameter 3.3 mm
High mechanical strength
