Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-8006
- Mfr. Part No.:
- 9774015951R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 1200 units)*
$1,269.60
(exc. GST)
$1,396.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 - 4800 | $1.058 | $1,269.60 |
| 6000 + | $0.953 | $1,143.60 |
*price indicative
- RS Stock No.:
- 176-8006
- Mfr. Part No.:
- 9774015951R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 1.5mm | |
| Material | Steel | |
| Body Diameter | 5.1mm | |
| Bore Diameter | 2.7mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 1.5mm | ||
Material Steel | ||
Body Diameter 5.1mm | ||
Bore Diameter 2.7mm | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Round Spacer
The Wurth Elektronik 1.5mm high round steel spacer has a body diameter of 5.1mm and bore diameter of 2.7mm.
Features and Benefits
• Tin-plated surface
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
• Surface mount
• Unthreaded
• Reel packaging
• Simple and fast automated assembly
• High mechanical strength
Applications
• Automotive industry
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system
• Aviation industry
• Electronics industry
• For distances from 1mm to 10mm
• PCBs
• To bundle small wires together in a system
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Steel SMT
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
