Wurth Elektronik Steel SMT
- RS Stock No.:
- 176-7987
- Mfr. Part No.:
- 9774060360R
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 reel of 450 units)*
$939.15
(exc. GST)
$1,033.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 450 - 450 | $2.087 | $939.15 |
| 900 - 1350 | $2.035 | $915.75 |
| 1800 + | $2.004 | $901.80 |
*price indicative
- RS Stock No.:
- 176-7987
- Mfr. Part No.:
- 9774060360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Type | SMT | |
| Body Height | 6mm | |
| Material | Steel | |
| Bore Diameter | 4.2mm | |
| For Screw Size | M3 | |
| Body Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Type SMT | ||
Body Height 6mm | ||
Material Steel | ||
Bore Diameter 4.2mm | ||
For Screw Size M3 | ||
Body Diameter 6mm | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SMSI is a 6mm, SMT mount, steel spacer with internal thread M3 and a tin surface. It significantly optimizes the assembly process of electromechanical units and is tailor-made for full automation.
RoHS compliant
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
Halogen free
150 μm solder cream thickness
0.5 N*m tightening torque
Operating temperature ranging between -55°C up to +150 °C
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik Steel SMT
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
