HARWIN Aluminium Round Spacer Terminal

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 500 units)*

$153.50

(exc. GST)

$169.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
500 - 500$0.307$153.50-
1000 - 1500$0.299$149.502%
2000 +$0.295$147.503%

*price indicative

RS Stock No.:
161-3585
Mfr. Part No.:
R30-6200414
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

Round Spacer

Sub Type

Terminal

Chassis Hole Diameter

3.2mm

Thread Size

M3

Threaded Stud Length

4mm

Material

Aluminium

Standards/Approvals

No

COO (Country of Origin):
GB
M3 Clearance Circular Aluminium Spacer, Ø5mm O/D.

4mm body length.

Clear Passivation coating for corrosion resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy