Wurth Elektronik Steel
- RS Stock No.:
- 142-4111
- Distrelec Article No.:
- 302-63-719
- Mfr. Part No.:
- 9775066360R
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.97
(exc. GST)
$2.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 95 unit(s) ready to ship from another location
- Plus 213 unit(s) shipping from 07 May 2026
- Plus 421 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.97 |
| 10 - 49 | $1.92 |
| 50 - 99 | $1.87 |
| 100 - 499 | $1.81 |
| 500 + | $1.76 |
*price indicative
- RS Stock No.:
- 142-4111
- Distrelec Article No.:
- 302-63-719
- Mfr. Part No.:
- 9775066360R
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Round Spacer | |
| Material | Steel | |
| Standards/Approvals | (JEDEC JS709B), Reflow Soldering: IPC/JEDEC J-STD-020E, RoHS Approval: (2011/65/EU&2015/863), REACH Approval: or declared (EC)1907/2006), General Tolerance: DIN ISO 2768-1m, Storage: DIN EN 61760-2, Halogen Free: (IEC 61249-2-21), Packaging: IEC 60286-3:2013 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Round Spacer | ||
Material Steel | ||
Standards/Approvals (JEDEC JS709B), Reflow Soldering: IPC/JEDEC J-STD-020E, RoHS Approval: (2011/65/EU&2015/863), REACH Approval: or declared (EC)1907/2006), General Tolerance: DIN ISO 2768-1m, Storage: DIN EN 61760-2, Halogen Free: (IEC 61249-2-21), Packaging: IEC 60286-3:2013 | ||
Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3
WA-SMSR series PCB SMT reverse spacers MADE from tin plated steel with an M3 thread. These SMT spacers are soldered on the TOP to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
Related links
- Wurth Elektronik Steel
- Wurth Elektronik Steel SMT
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
