- RS Stock No.:
- 141-8515
- Mfr. Part No.:
- 9775066360R
- Brand:
- Wurth Elektronik
On back order for despatch 09/05/2025, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 450)
$1.31
(exc. GST)
$1.44
(inc. GST)
Units | Per unit | Per Reel* |
450 - 1800 | $1.31 | $589.50 |
2250 + | $1.179 | $530.55 |
*price indicative |
- RS Stock No.:
- 141-8515
- Mfr. Part No.:
- 9775066360R
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
Wurth WA-SMSR Series SMT Reverse Steel Spacers, M3
WA-SMSR series PCB SMT reverse spacers made from tin plated steel with an M3 thread. These SMT spacers are soldered on the top to create spacing on the bottom of the PCB. The spacers are suitable for automated assembly and offer a high tightening torque and mechanical strength. When used on a standard PCB thickness of 1.6 mm these SMT spacers can be used to create distances from 1 mm to 10 mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | SMT |
Body Height | 7.6mm |
Material | Steel |
For Screw Size | M3 |
Bore Diameter | 4.2mm |
Body Diameter | 6mm |