Essentra Polyamide 10 mm

This image is representative of the product range

Subtotal (1 bag of 100 units)*

$38.80

(exc. GST)

$42.68

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +$38.80$0.388

*price indicative

RS Stock No.:
102-6312
Mfr. Part No.:
107.09.15
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Bore Diameter

5.2mm

Product Type

Round Spacer

Height

15mm

Material

Polyamide

Diameter

10mm

Standards/Approvals

RoHS, EC, EU

COO (Country of Origin):
DE

Spacer, plastic


Spacer with integral bore

Plain Spacers & Screw Insulators


Plain Spacers - PVC, Nylon & Nickel Plated Brass


Screw Insulators


Related links