ERNI MicroSpeed Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.5 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.60

(exc. GST)

$20.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 193 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 64$18.60-
65 - 129$18.142%
130 +$17.883%

*price indicative

RS Stock No.:
917-5140
Mfr. Part No.:
224514 / 224514-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Sub Type

Board-to-Board

Current

12A

Pitch

1.5mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

8mm

Series

MicroSpeed

Row Pitch

1.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Copper

Standards/Approvals

No

ERNI MicroSpeed 1mm High Speed Signal Connectors


MicroSpeed high-speed 1.0 mm pitch BTB header and socket connectors designed for fast data transmission and high signal quality. These MicroSpeed signal connectors can handle high- speed data rates of up to 25 Gbit/s and comply with next generation communications standards including Ethernet 100 Gbit/s (IEEE 802.3ba), Optical Internetworking Forum (OIF) and USB 3.1. The robust frame design of these MicroSpeed high-speed mezzanine PCB connectors enables them to be used in industrial environments. The housings of these MicroSpeed connectors are fully shrouded offering contact protection and resistance to high temperatures. A polarized mating face allows accurate alignment of the MicroSpeed header and socket connectors and safeguards against mismating. The female contacts of the socket connectors feature a dual beam design have a wipe length of 1.5 mm and a reliable connection in rough environments. These MicroSpeed signal connectors also feature EMI/RFI shielding which consists of EMC fingers on the female connector enabling good EMC performance.

Versions of these MicroSpeed high-speed BTB connectors are available with SMT contacts and optional through hole terminals on the shielding. These THT shielded terminals provide a strong mechanical solder joint when the connector is used in industrial applications.

These MicroSpeed high-speed BTB connectors are available with a range of unmated stacking heights (refer to datasheet for details)

Features and Benefits


Suitable for data rates up to 25 Gbit/s

Robust frame design suitable for industrial environments

Fully shrouded housing for contact protection and high temperature resistance

Polarized mating face for accurate alignment

EMI/RFI shielding

Female sockets with dual beam design for reliable connection

Range of unmated stack heights

Applications


These MicroSpeed high-speed BTB signal connectors are ideal for use in various applications where high-speed data transmission is required. Applications include data communication, telecommunication, high end computing, medical technology and industrial automation

ERNI MicroSpeed 1mm High Speed Signal Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy