Phoenix Contact MCVU 1.5/11-GFD-3.81 Series Straight PCB Socket, 11 Contact(s), 3.81 mm Pitch, 1 Row

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 box of 50 units)*

$1,582.25

(exc. GST)

$1,740.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$31.645$1,582.25-
250 +$28.48$1,424.0010%

*price indicative

RS Stock No.:
882-1155
Mfr. Part No.:
1833111
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

MCVU 1.5/11-GFD-3.81

Product Type

PCB Socket

Current

12A

Pitch

3.81mm

Number of Contacts

11

Housing Material

Polyamide

Number of Rows

1

Orientation

Straight

Connector System

Board-to-Board

Contact Material

Tin

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Screw

Maximum Operating Temperature

100°C

Contact Gender

Male

Standards/Approvals

No

Voltage

320V

COO (Country of Origin):
PL
Direct plug-in block, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, number of connections: 11, product range: MCVU 1,5/..-GFD, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: Direct mounting, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy