Phoenix Contact GMVSTBR 2.5/5-STF-7.62 Series PCB Terminal Block, 5-Contact, 7.62 mm Pitch, 1 Row, 1847916
- RS Stock No.:
- 882-0852
- Mfr. Part No.:
- 1847916
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 50 units)*
$637.00
(exc. GST)
$700.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $12.74 | $637.00 |
| 250 + | $11.465 | $573.25 |
*price indicative
- RS Stock No.:
- 882-0852
- Mfr. Part No.:
- 1847916
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 7.62mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Right Angle | |
| Voltage | 1kV | |
| Standards/Approvals | No | |
| Series | GMVSTBR 2.5/5-STF-7.62 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Terminal Block | ||
Number of Contacts 5 | ||
Pitch 7.62mm | ||
Current 12A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Right Angle | ||
Voltage 1kV | ||
Standards/Approvals No | ||
Series GMVSTBR 2.5/5-STF-7.62 | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 630 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: GMVSTBR 2,5/..-STF, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
