Phoenix Contact MVSTBR 2.5/5-STF Series PCB Terminal Block, 5-Contact, 5 mm Pitch, 1 Row, 1835504

Bulk discount available
View bulk pricing options

Subtotal (1 box of 50 units)*

$409.95

(exc. GST)

$450.95

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
50 - 200$8.199$409.95
250 +$7.379$368.95

*price indicative

RS Stock No.:
881-7493
Mfr. Part No.:
1835504
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

PCB Terminal Block

Number of Contacts

5

Pitch

5mm

Number of Rows

1

Current

12A

Housing Material

Polyamide

Orientation

Right Angle

Voltage

630V

Standards/Approvals

No

Series

MVSTBR 2.5/5-STF

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 5, Number of rows: 1, Number of positions per row: 5, number of connections: 5, product range: MVSTBR 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard

Related links