Phoenix Contact GMVSTBR 2.5/7-STF-7.62 EX Series Right Angle Screw PCB Terminal Block, 7-Contact, 1 Row, 7.62 mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
881-0101
Mfr. Part No.:
1809940
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

7

Product Type

PCB Terminal Block

Number of Rows

1

Sub Type

Connector

Current

12A

Pitch

7.62mm

Housing Material

Polyamide

Termination Type

Screw

Mount Type

Screw

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

1kV

Series

GMVSTBR 2.5/7-STF-7.62 EX

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Tin

Maximum Operating Temperature

100°C

Standards/Approvals

No

COO (Country of Origin):
DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, contact surface: Tin, type of contact: Female connector, Number of potentials: 7, Number of rows: 1, Number of positions per row: 7, number of connections: 7, product range: GMVSTBR 2,5/..-STF-EX, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 90 °, Stecksystem: CLASSIC COMBICON (EX), Locking: Screw locking, type of packaging: packed in cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy