TE Connectivity 2178711 Series Right Angle Surface Mount PCB Socket, 18-Contact, 2-Row, 2.54mm Pitch, Solder Termination
- RS Stock No.:
- 838-4750
- Mfr. Part No.:
- 1-2178711-8
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 838-4750
- Mfr. Part No.:
- 1-2178711-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Type | Board to Board, Ribbon-Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Right Angle | |
| Termination Method | Solder | |
| Series | 2178711 | |
| Contact Material | Brass | |
| Series Number | 1-2178711 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Type Board to Board, Ribbon-Board | ||
Mounting Type Surface Mount | ||
Body Orientation Right Angle | ||
Termination Method Solder | ||
Series 2178711 | ||
Contact Material Brass | ||
Series Number 1-2178711 | ||
- COO (Country of Origin):
- DE
Micro-MaTch Value Line 1.27mm Female On-Board SMT PCB Sockets
Micro-MaTch Value Line female-on-board PCB SMT mounting socket connectors with a top entry and 1.27mm pitch. These Micro-MaTch female vertical SMT mount PCB socket connectors have black PA 4.6 GF housings and tin over nickel contacts.
Related links
- TE Connectivity Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Preci-Dip 803 Series Right Angle PCB Mount PCB Socket 2-Row Solder Termination
- Samtec SSW Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec SSQ Series Right Angle Through Hole Mount PCB Socket 1-Row Solder Termination
- TE Connectivity MICRO CT Series Straight Cable Mount 18-Contact 1.2mm Pitch, IDC Termination
- TE Connectivity Micro-MaTch Series Straight Through Hole Mount PCB Socket 2-Row Solder
- Samtec SL Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec BCS Series Straight Through Hole Mount PCB Socket 1-Row Solder Termination
