Molex PMC Mezzanine Series Straight Surface PCB Socket, 64-Contact, 2 Row, 1 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$10.11

(exc. GST)

$11.12

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$10.11
5 +$9.99

*price indicative

Packaging Options:
RS Stock No.:
797-8966
Mfr. Part No.:
71439-0464
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

64

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1mm

Current

12A

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Signal, Board-to-Board

Voltage

100 V

Series

PMC Mezzanine

Row Pitch

1.4mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
US

Vertical Stacking SMT Headers & Sockets 64 Way


A range of 1.00mm Pitch Mezzanine IEEE 1386 Receptacles, Surface Mount (SMT) in Dual Row for Vertical Stacking applications.

Allows PCI and S-bus (IEEE 1386) mezzanine cards to connect to VMEbus and Multibus host boards

Suitable for LAN, WAN, telecommunication, PC and workstation applications

Shrouded leaf design (minimises damaging header contacts)

Low insertion force sockets

High-temperature LCP housing for use with reflow solder processes

Antiflux design

Mated heights: 8 → 15mm (see combination guide)

Approvals

UL recognised component

Related links