Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 794-4588
- Mfr. Part No.:
- 20021321-00050T4LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$33.77
(exc. GST)
$37.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $6.754 | $33.77 |
| 25 + | $6.676 | $33.38 |
*price indicative
- RS Stock No.:
- 794-4588
- Mfr. Part No.:
- 20021321-00050T4LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Voltage | 125V | |
| Series | Minitek | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Current 12A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Voltage 125V | ||
Series Minitek | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
- COO (Country of Origin):
- CN
MINITEK receptacle SMT
A range of Board to Board MINITEK SMT Receptacles suitable for wave solder applications. The material of the MINITEK SMT Receptacle is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK SMT Receptacle can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Shrouded Headers see stock number 714-1202 or 794-4623 (New Design) typical.
For mating Board to Board MINITEK SMT Unshrouded Headers see stock number 714-1183 or 794-4584 (New Design) typical.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
From January 2014 the new design of the Board to Board MINITEK SMT Receptacles will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material LCP E130i (Halogen free).
- RS Stock No. 7944604P
- Mfr. Part No. 20021321-00012C4LF
Each (Supplied on a Reel)
$2.342
- RS Stock No. 7944626
- Mfr. Part No. 20021321-00016C4LF
Each (In a Pack of 5)
$2.442
- RS Stock No. 7944604
- Mfr. Part No. 20021321-00012C4LF
Each (In a Pack of 5)
$2.318
- RS Stock No. 7944626P
- Mfr. Part No. 20021321-00016C4LF
Each (Supplied on a Reel)
$2.442
Related links
- Amphenol Communications Solutions Minitek Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions MINITEK Series Straight Surface Mount PCB Socket 2-Row
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Amphenol Communications Solutions Minitek Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder









