Hirose A3A Series Straight Surface Mount PCB Socket, 28-Contact, 2-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 779-2826
- Mfr. Part No.:
- A3A-28DA-2SV(71)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 779-2826
- Mfr. Part No.:
- A3A-28DA-2SV(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Type | Wire to Board | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 200 V ac | |
| Series | A3A | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Type Wire to Board | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 200 V ac | ||
Series A3A | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- JP
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Hirose A3 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
- Hirose A3A Series Straight Surface Pin Header 2 mm Pitch Unshrouded
