Wurth Elektronik 6903 Series Straight Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 771-8086
- Mfr. Part No.:
- 690367290676
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save $2.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.56
(exc. GST)
$7.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 225 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $1.312 | $6.56 | - |
| 50 - 245 | $1.272 | $6.36 | $2.00 |
| 250 - 495 | $1.234 | $6.17 | $19.50 |
| 500 - 995 | $1.196 | $5.98 | $58.00 |
| 1000 + | $1.16 | $5.80 | $152.00 |
*price indicative
- RS Stock No.:
- 771-8086
- Mfr. Part No.:
- 690367290676
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Termination Type | Solder | |
| Housing Material | PBT | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 6903 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Termination Type Solder | ||
Housing Material PBT | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 6903 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
WR-MM High Temperature Sockets - Polarized with Latch
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board, board-to-board SMT MiniModule socket connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm SMT MiniModule sockets have a low profile, compact design with a red UL94-V0 PA6T body and built in polarization and latches. The contacts of these WR-MM series MiniModule socket connectors are made from phosphor bronze with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Note
For mating products see stock numbers 771-8161 , 771-8206 and 771-8183 typically
Related links
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Right Angle Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik 6903 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
