Samtec SLW Series Straight Through Hole PCB Socket, 12-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 767-9423
- Mfr. Part No.:
- SLW-106-01-G-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $1.80
View bulk pricing optionsSubtotal (1 unit)*
$3.25
(exc. GST)
$3.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.25 | - |
| 20 - 74 | $3.16 | $1.80 |
| 75 - 299 | $3.06 | $14.25 |
| 300 - 599 | $3.01 | $72.00 |
| 600 + | $2.95 | $180.00 |
*price indicative
- RS Stock No.:
- 767-9423
- Mfr. Part No.:
- SLW-106-01-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 7.1A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 10mm | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SLW | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 7.1A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 10mm | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SLW | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Low Profile 2.54mm Socket Strips with Tiger Buy Contacts - SLW Series
SLW series board to board through hole socket strips with a 2.54mm pitch. These board to board PCB socket connectors have a low profile design with a 3.25mm solder tail. The body of these SLW series board to board PCB socket connectors is made from black glass filled polyester. The tuning fork style Tiger Buy contacts of these low profile socket strips are made from phosphor bronze with a 0.51μm gold plating on the contact and gold flash on the balance. The temperature range at which these SLW series low profile board-to-board socket socket strips can be used is -55 to +125°C.
Part numbers SLW-1XX-01-G-S are single row socket strips
Part numbers SLW-1XX-01-G-D are double row socket strips
2.54mm Board to Board and Wire to Board - Samtec
Note
These SLW series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.
Related links
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SLW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
