Samtec SLW Series Straight Through Hole PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$2.41

(exc. GST)

$2.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$2.41-
20 - 74$2.371%
75 - 299$2.323%
300 - 599$2.285%
600 +$2.247%

*price indicative

Packaging Options:
RS Stock No.:
767-9410
Mfr. Part No.:
SLW-104-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

2.54mm

Current

7.1A

Termination Type

Solder

Housing Material

Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

10mm

Voltage

550V

Series

SLW

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Low Profile 2.54mm Socket Strips with Tiger Buy Contacts - SLW Series


SLW series board to board through hole socket strips with a 2.54mm pitch. These board to board PCB socket connectors have a low profile design with a 3.25mm solder tail. The body of these SLW series board to board PCB socket connectors is made from black glass filled polyester. The tuning fork style Tiger Buy contacts of these low profile socket strips are made from phosphor bronze with a 0.51μm gold plating on the contact and gold flash on the balance. The temperature range at which these SLW series low profile board-to-board socket socket strips can be used is -55 to +125°C.

Part numbers SLW-1XX-01-G-S are single row socket strips

Part numbers SLW-1XX-01-G-D are double row socket strips

2.54mm Board to Board and Wire to Board - Samtec


Note

These SLW series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6114 typically.
TSM series square post headers: see stock number 765-6423 typically.
TSW series square post headers: see stock number 767-0820 typically.

Each (Supplied in a Box)
$2.72
Each (Supplied in a Box)
$2.30
Each
$2.29
Each (Supplied in a Box)
$27.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy